
0711988 | |
|---|---|
DigiKey Part Number | 277-11470-ND |
Manufacturer | |
Manufacturer Product Number | 0711988 |
Description | CONN TERM BLK DISCONN 12-24AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Disconnect, Feed Through Gray 12-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Disconnect, Feed Through | |
Disconnect Type | Fuse, Removable Plug | |
Number of Positions | 6 | |
Number of Levels | 3 | |
Terminal - Width | 6.2mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 250V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | Diode | |
Color | Gray | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 8mm |















