
0201197 | |
|---|---|
DigiKey Part Number | 277-4108-ND |
Manufacturer | |
Manufacturer Product Number | 0201197 |
Description | JUMPER TERM BLK 2POS |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Jumper |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Terminal Block | |
Number of Positions | 2 | |
Pitch | 0.244" (6.20mm) | |
Style | - | |
For Use With/Related Products | CLIPLINE Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | - |


