PSM03E-050Q-3W-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phihong USA
In Stock: 0
Unit Price: 2,23793 €
Datasheet

Direct


MEAN WELL USA Inc.
In Stock: 268
Unit Price: 11,20000 €
Datasheet
PSM03E-050Q-3W-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSM03E-050Q-3W-R

DigiKey Part Number
993-1250-ND
Manufacturer
Manufacturer Product Number
PSM03E-050Q-3W-R
Description
AC/DC WALL MOUNT ADAPTER 5V 2.8W
Customer Reference
Detailed Description
5V 2.8 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
550mA
Power (Watts)
2.8 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
USB A Receptacle
Cord Length
-
Input Connector
CEE 7/16
Size / Dimension
0.83" L x 1.69" W x 2.37" H (21.0mm x 43.0mm x 60.2mm)
Approval Agency
IEC
Standard Number
60950-1; 62368-1
Weight
0.18 lb (81.65 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes