PSAC60M-480 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phihong USA
In Stock: 0
Unit Price: 14,34480 €
Datasheet
48V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSAC60M-480

DigiKey Part Number
993-1135-ND
Manufacturer
Manufacturer Product Number
PSAC60M-480
Description
AC/DC DESKTOP ADAPTER 48V 60W
Customer Reference
Detailed Description
48V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Bulk
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
48V
Current - Output (Max)
1.25A
Power (Watts)
60 W
No Load Power Consumption
500mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
47.2" (1.20m)
Input Connector
IEC 320-C6
Size / Dimension
5.12" L x 2.36" W x 1.30" H (130.0mm x 60.0mm x 32.0mm)
Approval Agency
CE, cULus
Weight
0.673 lb (305.27 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes