cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POE806U-8BT-R

DigiKey Part Number
993-POE806U-8BT-R-ND
Manufacturer
Manufacturer Product Number
POE806U-8BT-R
Description
POE INJECTOR
Customer Reference
Detailed Description
Power Over Ethernet (POE) 8 Port 1 Gbps Data Rate
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phihong USA
Series
Packaging
Bulk
Part Status
Active
Type
-
Voltage - Input
90 ~ 264 VAC
Number of Ports
8
Voltage - Output
-
Power (Watts) - Per Port
90W
Compliance
IEEE802.3bt
Data Rate
1 Gbps
Features
-
Operating Temperature
-
Efficiency
-
Mounting Type
Rack Mount
Size / Dimension
-
Approval Agency
-
Note
-
Input Connector
IEC 320-C14
Output Connector
RJ45 (Data, Power)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.