Parametric Equivalent

AA65M-480A-R | |
|---|---|
DigiKey Part Number | 993-AA65M-480A-R-ND |
Manufacturer | |
Manufacturer Product Number | AA65M-480A-R |
Description | DESKTOP - C6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 48V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 1.35A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -10°C ~ 50°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C6 | |
Size / Dimension | 4.92" L x 1.97" W x 1.32" H (125.0mm x 50.0mm x 33.5mm) | |
Approval Agency | CCC, CE, cUL, cULus, EAC, GS, KC, NOM, TUV, UKCA | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 550 | 11,48905 € | 17 808,03 € |
| Unit Price without VAT: | 11,48905 € |
|---|---|
| Unit Price with VAT: | 13,78686 € |


