
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Natural | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,69100 € | 36,91 € |
| 25 | 3,45920 € | 86,48 € |
| 50 | 3,29420 € | 164,71 € |
| 100 | 3,13690 € | 313,69 € |
| 250 | 2,94052 € | 735,13 € |
| 500 | 2,80024 € | 1 400,12 € |
| 1 000 | 2,66668 € | 2 666,68 € |
| 2 500 | 2,49992 € | 6 249,80 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,22000 € |

