
97606.6 | |
|---|---|
DigiKey Part Number | 2081-97606.6-ND |
Manufacturer | |
Manufacturer Product Number | 97606.6 |
Description | CABLE GLAND 7.87-11.94MM M16 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M16x1.5 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.310" (7.87mm) | |
Outside Cable Diameter (Max) | 0.470" (11.94mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.240" (6.10mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.630" (16.0mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP54 - Dust Protected, Water Resistant; NEMA 13 | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,28440 € | 414,22 € |
| Unit Price without VAT: | 8,28440 € |
|---|---|
| Unit Price with VAT: | 9,94128 € |

