
97166.6 | |
|---|---|
DigiKey Part Number | 2081-97166.6-ND |
Manufacturer | |
Manufacturer Product Number | 97166.6 |
Description | CABLE GLAND 39.12-43.94MM M63 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M63x1.5 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.540" (39.12mm) | |
Outside Cable Diameter (Max) | 1.730" (43.94mm) | |
Thread Size | M63x1.5 | |
Thread Length | 0.390" (9.91mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 2.480" (63.0mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,38000 € | 112,38 € |
| Unit Price without VAT: | 112,38000 € |
|---|---|
| Unit Price with VAT: | 134,85600 € |

