
96576.6/15 | |
|---|---|
DigiKey Part Number | 2081-96576.6/15-ND |
Manufacturer | |
Manufacturer Product Number | 96576.6/15 |
Description | CABLE FEEDTHROUGH 31-42MM M50 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough Brass, Nickel Plated M50x1.5 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Feedthrough | |
Outside Cable Diameter (Min) | 1.220" (31.00mm) | |
Outside Cable Diameter (Max) | 1.654" (42.00mm) | |
Thread Size | M50x1.5 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | 1.969" (50.0mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 46,72000 € | 233,60 € |
| Unit Price without VAT: | 46,72000 € |
|---|---|
| Unit Price with VAT: | 56,06400 € |


