
96463.6 | |
---|---|
DigiKey Part Number | 2081-96463.6-ND |
Manufacturer | |
Manufacturer Product Number | 96463.6 |
Description | CABLE GLAND M63 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M63x1.5 Silver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | M63x1.5 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | 64,81400 € | 324,07 € |
Unit Price without VAT: | 64,81400 € |
---|---|
Unit Price with VAT: | 77,77680 € |