
25429.6 | |
|---|---|
DigiKey Part Number | 2081-25429.6-ND |
Manufacturer | |
Manufacturer Product Number | 25429.6 |
Description | CABLE GLAND 36.07-39.88MM M50 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M50x1.5 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.420" (36.07mm) | |
Outside Cable Diameter (Max) | 1.570" (39.88mm) | |
Thread Size | M50x1.5 | |
Thread Length | 0.390" (9.91mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.969" (50.0mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 50,57800 € | 252,89 € |
| Unit Price without VAT: | 50,57800 € |
|---|---|
| Unit Price with VAT: | 60,69360 € |

