
21635.6 | |
|---|---|
DigiKey Part Number | 2081-21635.6-ND |
Manufacturer | |
Manufacturer Product Number | 21635.6 |
Description | CABLE GLAND 9.91-11.43MM M24 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M24x1.5 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.390" (9.91mm) | |
Outside Cable Diameter (Max) | 0.450" (11.43mm) | |
Thread Size | M24x1.5 | |
Thread Length | 0.430" (10.92mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.950" (24.1mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 16,13240 € | 403,31 € |
| Unit Price without VAT: | 16,13240 € |
|---|---|
| Unit Price with VAT: | 19,35888 € |

