
E2B98JS0B2 | |
|---|---|
DigiKey Part Number | 1452-E2B98JS0B2-ND |
Manufacturer | |
Manufacturer Product Number | E2B98JS0B2 |
Description | GRAPHIC DISPLAY TFT BLACK RED WH |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Black, Red, White TFT - Electronic Paper Display (EPD) 12" (304.80mm) 960 x 768 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pervasive Displays | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Display Type | TFT - Electronic Paper Display (EPD) | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 12" (304.80mm) | |
Viewing Area | 237.60mm W x 190.08mm H | |
Backlight | - | |
Dot Pixels | 960 x 768 | |
Interface | - | |
Controller Type | - | |
Graphics Color | Black, Red, White | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |

