
MDK1LI0000V | |
---|---|
DigiKey Part Number | 5356-MDK1LI0000V-ND |
Manufacturer | |
Manufacturer Product Number | MDK1LI0000V |
Description | ATLAS MULTI AMP DK, VERT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Performance Motion Devices, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 60,23000 € | 60,23 € |
Unit Price without VAT: | 60,23000 € |
---|---|
Unit Price with VAT: | 72,27600 € |