
MSR820BJE288-12 | |
|---|---|
DigiKey Part Number | 2331-MSR820BJE288-12-ND |
Manufacturer | |
Manufacturer Product Number | MSR820BJE288-12 |
Description | IC SRAM 576MBIT PAR 288FCBGA |
Customer Reference | |
Detailed Description | SRAM, RLDRAM Memory IC 576Mbit Parallel 3.2 ns 288-FCBGA (19x19) |
Category | Memory Organization 8M x 72 |
Mfr | Memory Interface Parallel |
Packaging Tray | Access Time 3.2 ns |
Part Status Obsolete | Mounting Type Surface Mount |
Memory Type Volatile | Package / Case |
Memory Format | Supplier Device Package 288-FCBGA (19x19) |
Technology SRAM, RLDRAM | Base Product Number |
Memory Size |

