Image for MSQ220BJC288-10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSQ220BJC288-10

DigiKey Part Number
2331-MSQ220BJC288-10-ND
Manufacturer
Manufacturer Product Number
MSQ220BJC288-10
Description
IC SRAM 512MBIT PAR 288FCBGA
Customer Reference
Detailed Description
SRAM, RLDRAM Memory IC 512Mbit Parallel 3.2 ns 288-FCBGA (19x19)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
144M x 4
Mfr
Memory Interface
Parallel
Packaging
Tray
Access Time
3.2 ns
Part Status
Obsolete
Mounting Type
Surface Mount
Memory Type
Volatile
Package / Case
Memory Format
Supplier Device Package
288-FCBGA (19x19)
Technology
SRAM, RLDRAM
Base Product Number
Memory Size
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.