
NBN10-F10-E2 | |
|---|---|
DigiKey Part Number | 2046-NBN10-F10-E2-ND |
Manufacturer | |
Manufacturer Product Number | NBN10-F10-E2 |
Description | INDUCTIVE SEN 10MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | NBN10-F10-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.394" (10mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,23000 € | 70,23 € |
| 5 | 65,09000 € | 325,45 € |
| 10 | 63,17600 € | 631,76 € |
| 25 | 60,88680 € | 1 522,17 € |
| 50 | 59,31960 € | 2 965,98 € |
| 100 | 57,88070 € | 5 788,07 € |
| Unit Price without VAT: | 70,23000 € |
|---|---|
| Unit Price with VAT: | 84,27600 € |

