
NBB8-18GM30-E2-V1 | |
|---|---|
DigiKey Part Number | 2046-NBB8-18GM30-E2-V1-ND |
Manufacturer | |
Manufacturer Product Number | NBB8-18GM30-E2-V1 |
Description | INDUCTIVE SEN 8MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | NBB8-18GM30-E2-V1 Models |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,48000 € | 106,48 € |
| 5 | 99,10400 € | 495,52 € |
| 10 | 96,35600 € | 963,56 € |
| 25 | 93,06720 € | 2 326,68 € |
| 50 | 90,81540 € | 4 540,77 € |
| Unit Price without VAT: | 106,48000 € |
|---|---|
| Unit Price with VAT: | 127,77600 € |

