
NBB5-F9-E2-V3 | |
|---|---|
DigiKey Part Number | 2046-NBB5-F9-E2-V3-ND |
Manufacturer | |
Manufacturer Product Number | NBB5-F9-E2-V3 |
Description | INDUCTIVE DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | NBB5-F9-E2-V3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,04000 € | 81,04 € |
| Unit Price without VAT: | 81,04000 € |
|---|---|
| Unit Price with VAT: | 97,24800 € |

