
NBB5-F33-A2 | |
|---|---|
DigiKey Part Number | 2046-NBB5-F33-A2-ND |
Manufacturer | |
Manufacturer Product Number | NBB5-F33-A2 |
Description | INDUCTIVE SEN 5MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | NBB5-F33-A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | PNP-NC/NO, 4-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Polybutylene Terephthalate (PBT) | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | No Indicator | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,43000 € | 99,43 € |
| 5 | 92,49400 € | 462,47 € |
| 10 | 89,90600 € | 899,06 € |
| 25 | 86,81120 € | 2 170,28 € |
| 50 | 84,69120 € | 4 234,56 € |
| 100 | 82,74610 € | 8 274,61 € |
| Unit Price without VAT: | 99,43000 € |
|---|---|
| Unit Price with VAT: | 119,31600 € |

