Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBB2-6.5M30-E0

DigiKey Part Number
2046-NBB2-6.5M30-E0-ND
Manufacturer
Manufacturer Product Number
NBB2-6.5M30-E0
Description
INDUCTIVE SEN 2MM NPN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Nickel-Plated Brass
Manufacturer
Pepperl+Fuchs, Inc.
Voltage - Supply
5V ~ 30V
Packaging
Box
Termination Style
Cable
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.079" (2mm)
Indicator
LED
Output Type
NPN-NO, 3-Wire
Package / Case
Cylinder
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1101,34000 €101,34 €
594,28000 €471,40 €
1091,64600 €916,46 €
2588,49480 €2 212,37 €
5086,33740 €4 316,87 €
10084,35650 €8 435,65 €
Manufacturers Standard Package
Unit Price without VAT:101,34000 €
Unit Price with VAT:121,60800 €