
CBN8-12GH60-E2-V1 | |
|---|---|
DigiKey Part Number | 2046-CBN8-12GH60-E2-V1-ND |
Manufacturer | |
Manufacturer Product Number | CBN8-12GH60-E2-V1 |
Description | CAPACITIVE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.315" (8mm) IP65 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | CBN8-12GH60-E2-V1 Models |
Category | Material - Body Stainless Steel |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 36V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Capacitive | Ingress Protection IP65 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,43000 € | 218,43 € |
| Unit Price without VAT: | 218,43000 € |
|---|---|
| Unit Price with VAT: | 262,11600 € |

