
CBN10-F46-E2-10M | |
|---|---|
DigiKey Part Number | 2046-CBN10-F46-E2-10M-ND |
Manufacturer | |
Manufacturer Product Number | CBN10-F46-E2-10M |
Description | CAPACITIVE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.394" (10mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | CBN10-F46-E2-10M Models |
Category | Material - Body Polybutylene Terephthalate (PBT) |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Capacitive | Ingress Protection IP67 |
Sensing Distance 0.394" (10mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Module |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,75000 € | 164,75 € |
| Unit Price without VAT: | 164,75000 € |
|---|---|
| Unit Price with VAT: | 197,70000 € |

