


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peplink | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | 802.11 b/g/n, HSPA+, LTE, WCDMA | |
Frequency | - | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | - | |
Power - Output | 21dBm | |
Data Rate (Max) | 100Mbps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 908,00000 € | 908,00 € |
| Unit Price without VAT: | 908,00000 € |
|---|---|
| Unit Price with VAT: | 1 089,60000 € |

