
MAX-BR1-ENT-LTEA-W-T | |
|---|---|
DigiKey Part Number | 3250-MAX-BR1-ENT-LTEA-W-T-ND |
Manufacturer | |
Manufacturer Product Number | MAX-BR1-ENT-LTEA-W-T |
Description | PEPLINK MAX BR1 ENTLTEA - AMERIC |
Customer Reference | |
Detailed Description | 4G/3G Cellular, DC-HSPA+, GPS, HSPA+, LTE, WCDMA Router AT&T, T-Mobile, Verizon Ethernet, LAN, USB, WAN |
Datasheet | Datasheet |
Category | Modulation or Protocol Cellular, DC-HSPA+, GPS, HSPA+, LTE, WCDMA |
Manufacturer Peplink | Applications General Purpose |
Packaging Box | Interface Ethernet, LAN, USB, WAN |
Part Status Obsolete | Power - Output 8W ~ 16W |
Function Router | Data Rate (Max) 300Mbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX-BR1-MINI-M2M-LTE-US-T-PRM | Sierra Wireless AirLink | 0 | 1719-MAX-BR1-MINI-M2M-LTE-US-T-PRM-ND | 369,79800 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 605,06000 € | 605,06 € |
| Unit Price without VAT: | 605,06000 € |
|---|---|
| Unit Price with VAT: | 726,07200 € |

