


PM2204.182NLT | |
|---|---|
DigiKey Part Number | 553-4146-2-ND - Tape & Reel (TR) 553-4146-1-ND - Cut Tape (CT) 553-4146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2204.182NLT |
Description | FIXED IND 1.8UH 14A 10.2 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Inductor 14 A 10.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2204.182NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.268" L x 0.252" W (6.80mm x 6.40mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,43000 € | 14,30 € |
| 25 | 1,32320 € | 33,08 € |
| 50 | 1,24740 € | 62,37 € |
| 100 | 1,17610 € | 117,61 € |
| 250 | 1,08816 € | 272,04 € |
| 500 | 1,02610 € | 513,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,96766 € | 967,66 € |
| 2 000 | 0,91263 € | 1 825,26 € |
| 3 000 | 0,88194 € | 2 645,82 € |
| 5 000 | 0,84480 € | 4 224,00 € |
| 7 000 | 0,83662 € | 5 856,34 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,08800 € |

