
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peplink | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Modem | |
Modulation or Protocol | HSPA+, LTE | |
Frequency | - | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 600Mbps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,74000 € | 458,74 € |
| 10 | 402,68900 € | 4 026,89 € |
| Unit Price without VAT: | 458,74000 € |
|---|---|
| Unit Price with VAT: | 550,48800 € |

