MAX-ADP-5GH-T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Peplink
In Stock: 0
Unit Price: 256,95000 €
Datasheet
Cellular Modem USB, WAN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX-ADP-5GH-T

DigiKey Part Number
3250-MAX-ADP-5GH-T-ND
Manufacturer
Manufacturer Product Number
MAX-ADP-5GH-T
Description
PEPLINK MAX ADAPTER LTE 5G - USB
Customer Reference
Detailed Description
5G Cellular Modem AT&T, T-Mobile USB, WAN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Peplink
Series
-
Packaging
Box
Part Status
Obsolete
Function
Modem
Modulation or Protocol
Cellular
Frequency
6GHz
Applications
General Purpose
Interface
USB, WAN
Sensitivity
-
Power - Output
8W
Data Rate (Max)
4Gbps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes