New at DigiKey
Image for MS27488-16 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS27488-16

DigiKey Part Number
5664-MS27488-16-601787-ND
Manufacturer
Step'n Components
Manufacturer Product Number
MS27488-16
Description
SEALING PLUG SZ 16 REV L BLUE
Customer Reference
Detailed Description
Connector Plug, Sealing 16 Green
Product Attributes
Type
Description
Select All
Category
Manufacturer
Step'n Components
Series
-
Packaging
Retail Package
Part Status
Active
Accessory Type
Plug, Sealing
For Use With/Related Products
Contacts, Size 16
Shell Size - Insert
16
Features
-
Color
Green
Grade
Military
Qualification
MIL-DTL-38999
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120 933
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from PEI-Genesis
FREE SHIPPING on orders of 129,09 € or more for products shipped by PEI-Genesis
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
10,11000 €0,11 €
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13200 €