
MS27467T15B5B | |
|---|---|
DigiKey Part Number | 5664-MS27467T15B5B-ND |
Manufacturer | |
Manufacturer Product Number | MS27467T15B5B |
Description | 8LT 5C 5#16 SKT PLUG |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 5 | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Shell Size - Insert | 15-5 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Cadmium | |
Housing Color | Olive | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,30000 € | 52,30 € |
| 10 | 49,32000 € | 493,20 € |
| 25 | 46,65440 € | 1 166,36 € |
| 50 | 43,15640 € | 2 157,82 € |
| 100 | 41,09900 € | 4 109,90 € |
| Unit Price without VAT: | 52,30000 € |
|---|---|
| Unit Price with VAT: | 62,76000 € |

