
GTCL06-22-2S-LC | |
|---|---|
DigiKey Part Number | 5664-GTCL06-22-2S-LC-ND |
Manufacturer | |
Manufacturer Product Number | GTCL06-22-2S-LC |
Description | CONN PLUG HSNG FMALE 3POS INLINE |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 19 | |
Shell Size - Insert | 15-19 | |
Shell Size, MIL | D | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Plastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,03000 € | 37,03 € |
| 10 | 34,91500 € | 349,15 € |
| 25 | 33,03000 € | 825,75 € |
| 50 | 30,55140 € | 1 527,57 € |
| 100 | 29,09690 € | 2 909,69 € |
| Unit Price without VAT: | 37,03000 € |
|---|---|
| Unit Price with VAT: | 44,43600 € |

