
GTC06F24-28PW-025-LC | |
|---|---|
DigiKey Part Number | 5664-GTC06F24-28PW-025-LC-ND |
Manufacturer | |
Manufacturer Product Number | GTC06F24-28PW-025-LC |
Description | CONN PLUG HSNG MALE 24POS INLINE |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Receptacle Housing Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 66 | |
Shell Size - Insert | 19-35 | |
Shell Size, MIL | F | |
Contact Type | Crimp | |
Contact Size | 22D | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Shell Finish | Electroless Nickel | |
Housing Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,91000 € | 68,91 € |
| 10 | 64,97500 € | 649,75 € |
| 25 | 61,45640 € | 1 536,41 € |
| 50 | 56,84980 € | 2 842,49 € |
| 100 | 54,14710 € | 5 414,71 € |
| Unit Price without VAT: | 68,91000 € |
|---|---|
| Unit Price with VAT: | 82,69200 € |

