
GTC06AF20-27P-LC | |
|---|---|
DigiKey Part Number | 5664-GTC06AF20-27P-LC-ND |
Manufacturer | |
Manufacturer Product Number | GTC06AF20-27P-LC |
Description | CONN PLUG HSNG MALE 14POS INLINE |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Industrial Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation A |
Part Status Active | Shell Material Aluminum |
Connector Type Receptacle Housing | Shell Finish Cadmium |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 18 | Ingress Protection Environment Resistant |
Shell Size - Insert 15-18 | Shielding Shielded |
Shell Size, MIL D | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,84000 € | 43,84 € |
| 10 | 41,33100 € | 413,31 € |
| 25 | 39,10400 € | 977,60 € |
| 50 | 36,16320 € | 1 808,16 € |
| 100 | 34,44640 € | 3 444,64 € |
| Unit Price without VAT: | 43,84000 € |
|---|---|
| Unit Price with VAT: | 52,60800 € |

