
D38999/26WD35SN-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/26WD35SN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/26WD35SN-LC |
Description | AE3 37C 37#22D SKT PLUG |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Conesys | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Cadmium |
Type For Female Sockets | Housing Color Olive Drab |
Number of Positions 37 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut |
Qualification MIL-DTL-38999 | Shielding Shielded |
Shell Size - Insert 15-35 | Note Contacts Sold Separately |
Shell Size, MIL D | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,45000 € | 49,45 € |
| 10 | 46,62600 € | 466,26 € |
| 25 | 44,10120 € | 1 102,53 € |
| 50 | 40,79520 € | 2 039,76 € |
| 100 | 38,85740 € | 3 885,74 € |
| Unit Price without VAT: | 49,45000 € |
|---|---|
| Unit Price with VAT: | 59,34000 € |

