
D38999/24WH55SN-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/24WH55SN-LC-666-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24WH55SN-LC |
Description | 8D 55C 55#20 SKT J/N |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Souriau-Sunbank by Eaton | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Retail Package | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Olive Drab Cadmium |
Number of Positions 55 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 23-55 | Note Contacts Sold Separately |
Shell Size, MIL H | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,11000 € | 81,11 € |
| 10 | 76,48300 € | 764,83 € |
| 25 | 72,35200 € | 1 808,80 € |
| 50 | 66,92120 € | 3 346,06 € |
| 100 | 63,73400 € | 6 373,40 € |
| Unit Price without VAT: | 81,11000 € |
|---|---|
| Unit Price with VAT: | 97,33200 € |

