
D38999/24WC35PA-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/24WC35PA-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/24WC35PA-LC |
Description | AE3 22C 22#22D PIN RECP |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Conesys | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation A |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Cadmium |
Number of Positions 22 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 | Shielding Shielded |
Shell Size - Insert 13-35 | Note Contacts Sold Separately |
Shell Size, MIL C | Insert Material Plastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,01000 € | 64,01 € |
| 10 | 60,36000 € | 603,60 € |
| 25 | 57,09640 € | 1 427,41 € |
| 50 | 52,81280 € | 2 640,64 € |
| 100 | 50,29710 € | 5 029,71 € |
| Unit Price without VAT: | 64,01000 € |
|---|---|
| Unit Price with VAT: | 76,81200 € |

