New at DigiKey
Image for D38999/20WD35SN-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20WD35SN-LC

DigiKey Part Number
5664-D38999/20WD35SN-LC-666-ND
Manufacturer
Manufacturer Product Number
D38999/20WD35SN-LC
Description
8D 37C 37#22D SKT RECP
Customer Reference
Detailed Description
37 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Souriau-Sunbank by Eaton
Mounting Feature
Flange
Series
Fastening Type
Threaded
Packaging
Retail Package
Orientation
N (Normal)
Part Status
Active
Primary Material
Metal
Connector Type
Receptacle Housing
Shell Material
Aluminum
Type
For Male Pins
Shell Finish
Olive Drab Cadmium
Number of Positions
37
Housing Color
Olive Drab
Grade
Military
Ingress Protection
Environment Resistant
Qualification
MIL-DTL-38999 Series III
Shielding
Shielded
Shell Size - Insert
15-35
Note
Contacts Sold Separately
Shell Size, MIL
D
Contact Shape
Circular
Contact Type
Crimp
Operating Temperature
-65°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 488
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from PEI-Genesis
FREE SHIPPING on orders of 127,49 € or more for products shipped by PEI-Genesis
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
144,77000 €44,77 €
1042,21500 €422,15 €
2539,93680 €998,42 €
5036,93660 €1 846,83 €
10035,17740 €3 517,74 €
Unit Price without VAT:44,77000 €
Unit Price with VAT:53,72400 €