
D38999/20WD15SN-LC | |
|---|---|
DigiKey Part Number | 5664-D38999/20WD15SN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/20WD15SN-LC |
Description | AE3 15C 1#16, 14#20 SKT RECP |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Conesys | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Cadmium |
Number of Positions 15 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 | Shielding Shielded |
Shell Size - Insert 15-15 | Note Contacts Sold Separately |
Shell Size, MIL D | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 (1), 20 (14) | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,72000 € | 45,72 € |
| 10 | 43,09800 € | 430,98 € |
| 25 | 40,76960 € | 1 019,24 € |
| 50 | 37,71000 € | 1 885,50 € |
| 100 | 35,91680 € | 3 591,68 € |
| Unit Price without VAT: | 45,72000 € |
|---|---|
| Unit Price with VAT: | 54,86400 € |

