
D38999/20WB5AN | |
|---|---|
DigiKey Part Number | 5664-D38999/20WB5AN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/20WB5AN |
Description | AE3 5C 5#20 PIN RECP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conesys | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 5 | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Shell Size - Insert | 11-5 | |
Shell Size, MIL | B | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,87000 € | 39,87 € |
| 10 | 37,58900 € | 375,89 € |
| 25 | 35,55600 € | 888,90 € |
| 50 | 32,89660 € | 1 644,83 € |
| 100 | 31,32690 € | 3 132,69 € |
| Unit Price without VAT: | 39,87000 € |
|---|---|
| Unit Price with VAT: | 47,84400 € |

