Image for CB2-24-22SC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB2-24-22SC

DigiKey Part Number
5664-CB2-24-22SC-ND
Manufacturer
Manufacturer Product Number
CB2-24-22SC
Description
CONN RCPT 4POS BOX MNT SKT
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum Alloy
Series
Shell Finish
Olive Drab Cadmium
Packaging
Bag
Contact Finish - Mating
Silver
Part Status
Active
Color
Olive Drab
Connector Type
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
4
Shielding
Shell Size - Insert
24-22
Current Rating (Amps)
74A
Mounting Type
Panel Mount
Voltage Rating
900VAC, 1.25kVDC
Mounting Feature
Flange
Operating Temperature
-55°C ~ 125°C
Termination
Crimp
Contact Material
Copper Alloy
Fastening Type
Reverse Bayonet Lock
Insert Material
Neoprene
Orientation
N (Normal)
Applications
Industrial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.