
CA3102E14S-6PBF80F0 | |
---|---|
DigiKey Part Number | 5664-CA3102E14S-6PBF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E14S-6PBF80F0 |
Description | CONN RCPT HSNG MALE 6POS PNL MNT |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 6 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 14S-6 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16S | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Chromate over Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polychloroprene | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,82000 € | 11,82 € |
10 | 11,14300 € | 111,43 € |
25 | 10,54240 € | 263,56 € |
50 | 9,75320 € | 487,66 € |
100 | 9,28140 € | 928,14 € |
Unit Price without VAT: | 11,82000 € |
---|---|
Unit Price with VAT: | 14,18400 € |