
AE324WF28SN | |
|---|---|
DigiKey Part Number | 5664-AE324WF28SN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE324WF28SN |
Description | CONN RCPT FMALE 28POS CRIMP |
Customer Reference | |
Detailed Description | 28 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 28 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 19-28 | |
Shell Size, MIL | F | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | - | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A, 13A | |
Voltage Rating | 600VAC, 850VDC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,10000 € | 80,10 € |
| 5 | 68,97800 € | 344,89 € |
| 10 | 60,56900 € | 605,69 € |
| Unit Price without VAT: | 80,10000 € |
|---|---|
| Unit Price with VAT: | 96,12000 € |

