
AE320WC35PN-LC | |
|---|---|
DigiKey Part Number | 5664-AE320WC35PN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE320WC35PN-LC |
Description | CONN RCPT HSG MALE 22POS PNL MT |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conesys | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 22 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 13-35 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 22D | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,11000 € | 34,11 € |
| 5 | 29,36400 € | 146,82 € |
| 10 | 25,78600 € | 257,86 € |
| Unit Price without VAT: | 34,11000 € |
|---|---|
| Unit Price with VAT: | 40,93200 € |

