
AE320WA98PN-LC | |
|---|---|
DigiKey Part Number | 5664-AE320WA98PN-LC-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE320WA98PN-LC |
Description | CONN RCPT HSG MALE 3POS PNL MNT |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conesys | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 3 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 9-98 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,73000 € | 38,73 € |
| 5 | 33,35200 € | 166,76 € |
| 10 | 29,28500 € | 292,85 € |
| Unit Price without VAT: | 38,73000 € |
|---|---|
| Unit Price with VAT: | 46,47600 € |

