cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8LT511B35PN-LC

DigiKey Part Number
5664-8LT511B35PN-LC-ND
Manufacturer
Manufacturer Product Number
8LT511B35PN-LC
Description
CONN PLUG HSNG MALE 13POS INLINE
Customer Reference
Detailed Description
13 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
13
Grade
-
Qualification
-
Shell Size - Insert
11-35
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
22D
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Cadmium
Housing Color
Olive
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 307
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from PEI-Genesis
FREE SHIPPING on orders of 129,56 € or more for products shipped by PEI-Genesis
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146,74000 €46,74 €
1044,07500 €440,75 €
2541,69080 €1 042,27 €
5038,56420 €1 928,21 €
10036,72450 €3 672,45 €
Unit Price without VAT:46,74000 €
Unit Price with VAT:56,08800 €