
225-0093-000 | |
|---|---|
DigiKey Part Number | 5664-225-0093-000-ND |
Manufacturer | Sure-Seal |
Manufacturer Product Number | 225-0093-000 |
Description | SS WIRE HOLE FILLER |
Customer Reference | |
Detailed Description | Connector Wire Hole Plug Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sure-Seal | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Wire Hole Plug | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | Stainless Steel | |
Features | - | |
Color | Silver | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,23600 € |

