


PLS-65F25AL01-08 | |
---|---|
DigiKey Part Number | PLS-65F25AL01-08-ND |
Manufacturer | |
Manufacturer Product Number | PLS-65F25AL01-08 |
Description | SPEAKR 7.31OHM 25W TOP PT 82.7DB |
Customer Reference | |
Detailed Description | 7.31 Ohms Full Range Speaker 25 W 100 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Full Range | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 107.62Hz | |
Impedance | 7.31 Ohms | |
Efficiency - dBA | 82.70 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 25 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Aluminum (AI) | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.717" L x 2.717" W (69.00mm x 69.00mm) | |
Height - Seated (Max) | 1.819" (46.20mm) |