


OX20SC02-08 | |
|---|---|
DigiKey Part Number | OX20SC02-08-ND |
Manufacturer | |
Manufacturer Product Number | OX20SC02-08 |
Description | SPEAKER 7.7OHM 80W TOP PT 87.9DB |
Customer Reference | |
Detailed Description | 7.7 Ohms Tweeter Speaker 80 W 2.5 kHz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Magnetic | |
Type | Tweeter | |
Frequency Range | 2.5 kHz ~ 20 kHz | |
Frequency - Self Resonant | 1139.12Hz | |
Impedance | 7.7 Ohms | |
Efficiency - dBA | 87.90 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 80 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Cloth | |
Material - Magnet | Nd | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 1.354" Dia (34.40mm) | |
Height - Seated (Max) | 0.909" (23.10mm) |

