RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, LMR/TETRA/P25, LTE Whip, Straight NMO Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, LMR/TETRA/P25, LTE Whip, Straight NMO Mount
Keeping Intelligent Transportation Systems Connected

PCTCNMFT

DigiKey Part Number
3299-PCTCNMFT-ND
Manufacturer
Manufacturer Product Number
PCTCNMFT
Description
RF ANT 529MHZ WHIP STR NMO MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, LMR/TETRA/P25, LTE Whip, Straight NMO Mount
Datasheet
 Datasheet
EDA/CAD Models
PCTCNMFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCTEL
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
529MHz
Frequency Range
118MHz ~ 940MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2
Return Loss
-
Gain
-
Power - Max
150 W
Features
-
Termination
-
Ingress Protection
-
Mounting Type
NMO Mount
Height (Max)
24.000" (609.60mm)
Applications
2G, 3G, 5G, Bluetooth, Cellular, LMR/TETRA/P25, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,02000 €12,02 €
109,46900 €94,69 €
258,83200 €220,80 €
1008,13150 €813,15 €
2507,79764 €1 949,41 €
5007,59644 €3 798,22 €
1 0007,43083 €7 430,83 €
Manufacturers Standard Package
Unit Price without VAT:12,02000 €
Unit Price with VAT:14,42400 €